Samtec RF174-01SP1-404040-0500 technical specifications.
| Cable Type | RG174 |
| Gender | PL |
| Connector Type A | SMA |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF174-01SP1-404040-0500 to view detailed technical specifications.
No datasheet is available for this part.