
This SMA to MMCX coaxial cable assembly features a 26AWG copper conductor and a black jacket. It has a maximum operating temperature range of -50°C to 90°C and a shield type of braid. The assembly is constructed with a SMA connector on one end and an MMCX connector on the other, making it suitable for high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | MMCX |
| Connector Type A | SMA |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |