
This coaxial cable assembly features a SMA male to BNC male configuration with a maximum outer diameter of 2.7mm. The conductor material is copper, and the jacket color is black. The assembly operates within a temperature range of -50°C to 90°C. The shield type is braid.
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | BNC |
| Connector Type A | SMA |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |