
This Samtec RF174-02RP1-05BJ3-0300 coaxial cable assembly features a 26 AWG conductor made of copper, with a maximum outer diameter of 2.7mm and a black jacket. It is designed for use in temperatures between -50°C and 90°C. The assembly has a shield type of braid and a size of 26, with a connector type A of MCX and a connector type B of TNC. It is a male-female gendered cable assembly.
Samtec RF174-02RP1-05BJ3-0300 technical specifications.
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | TNC |
| Connector Type A | MCX |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF174-02RP1-05BJ3-0300 to view detailed technical specifications.
No datasheet is available for this part.