
Samtec RF174-02RP1-07BJ1-0120 technical specifications.
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | SMB |
| Connector Type A | MCX |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF174-02RP1-07BJ1-0120 to view detailed technical specifications.
No datasheet is available for this part.