Cable Assembly Coaxial 0.107m 26AWG MCX M Bulk
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | M |
| Connector Type A | MCX |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |