
The RF174-03RP1-04SP3-0805 coaxial cable assembly from Samtec is a M-M connector configuration with BNC and MMCX types. It features a 26 size and is constructed with copper conductors. The assembly has a maximum outer diameter of 2.7 and a black jacket color. It operates within a temperature range of -50 to 90°C and utilizes a braid shield type.
Samtec RF174-03RP1-04SP3-0805 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | BNC |
| Connector Type A | MMCX |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF174-03RP1-04SP3-0805 to view detailed technical specifications.
No datasheet is available for this part.