
The RF174-03SP1-03RP1-1000 coaxial cable assembly features a maximum operating frequency of 26GHz and a maximum outer diameter of 2.7mm. It has a black jacket and a braided shield. The assembly is designed to operate within a temperature range of -50°C to 90°C. The connectors are MMCX type, and the conductor material is copper.
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | MMCX |
| Connector Type A | MMCX |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |