
The RF174-03SP1-03RP1-3000 coaxial cable assembly features a M-M configuration with MMCX connectors on both ends. Constructed from 26AWG copper conductors, this cable has a maximum outer diameter of 2.7mm and a black jacket. Operating within a temperature range of -50C to 90C, this cable assembly is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | MMCX |
| Connector Type A | MMCX |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |