This BNC to SMB coaxial cable assembly features a copper conductor and a braided shield. The assembly has a maximum outer diameter of 2.7mm and a minimum operating temperature of -50C. It is suitable for use in applications where temperatures range from -50C to 90C.
Samtec RF174-04SP3-07RP1-0370 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMB |
| Connector Type A | BNC |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF174-04SP3-07RP1-0370 to view detailed technical specifications.
No datasheet is available for this part.