Cable Assembly RG174 0.685m 26AWG SMB to SMB PL-PL Bulk
Checking distributor stock and pricing after the page loads.
Samtec RF174-07SP1-07RP1-0685 technical specifications.
| Cable Type | RG174 |
| Gender | PL-PL |
| Connector Type B | SMB |
| Connector Type A | SMB |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.