Cable Assembly Coaxial 0.1m 30AWG SMA F Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | F |
| Connector Type A | SMA |
| Size | 30AWG |
| Maximum Outer Diameter | 1.8mm |
| Jacket Color | Amber |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |