Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SAMTEC
RF178-01BJ1-303030-0165
Datasheet
Samtec
RF178-01BJ1-303030-0165
Active
Cable Assembly RG178 0.165m 30AWG SMA F
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
Coaxial & RF Assemblies
SMA, BNC, U.FL
Cable Assembly RG178 0.165m 30AWG SMA F
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Cable Type
RG178
Gender
F
Connector Type A
SMA
Min Operating Temperature
-65
°C
Max Operating Temperature
165
°C
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account