Cable Assembly RG178 0.203m 30AWG MCX PL Bulk
Checking distributor stock and pricing after the page loads.
| Cable Type | RG178 |
| Gender | PL |
| Connector Type A | MCX |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |