
This Samtec RF179-72RP1-SING-0500 coaxial cable assembly features a silver plated copper conductor and an amber jacket. It has a maximum outer diameter of 2.54mm and is rated for operation between -50°C and 165°C. The assembly is designed for use with MCX connectors.
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | M |
| Connector Type A | MCX |
| Size | 30AWG |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 2.54mm |
| Jacket Color | Amber |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |