Cable Assembly Coaxial 0.1m 30AWG SMB M Bulk
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | M |
| Connector Type A | SMB |
| Size | 30AWG |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 2.54mm |
| Jacket Color | Amber |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |