Cable Assembly RG179 0.15m 30AWG SMB PL Bulk
Checking distributor stock and pricing after the page loads.
| Cable Type | RG179 |
| Gender | PL |
| Connector Type A | SMB |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |