Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SAMTEC
RF179-77SP1-303030-0152
Datasheet
Samtec
RF179-77SP1-303030-0152
Active
RG179 CABLE 0.152 M 30 AWG SMB
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
Coaxial & RF Assemblies
SMA, BNC, U.FL
RG179 CABLE 0.152 M 30 AWG SMB
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Cable Type
RG179
Gender
PL
Connector Type A
SMB
Min Operating Temperature
-50
°C
Max Operating Temperature
165
°C
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account