
This SMB-SMB coaxial cable assembly has a maximum outer diameter of 2.54mm and is made with silver plated copper conductors. The cable operates between -50°C and 165°C and features an amber jacket. It is available in a 30cm length.
Checking distributor stock and pricing after the page loads.
Samtec RF179-77SP1-77RP1-0685 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMB |
| Connector Type A | SMB |
| Size | 30AWG |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 2.54mm |
| Jacket Color | Amber |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.