Cable Assembly RF30S 0.45m 30AWG MMCX to MMCX PL-PL Crimp-Crimp Bulk
Samtec RF30S-73RP1-73RP1-0450 technical specifications.
| Cable Type | RF30S |
| Gender | PL-PL |
| Connector Type B | MMCX |
| Connector Type A | MMCX |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec RF30S-73RP1-73RP1-0450 to view detailed technical specifications.
No datasheet is available for this part.