Cable Assembly Coaxial 0.47m 30AWG MMCX to MMCX M-M Bulk
Samtec RF30S-73RP1-73RP1-0470 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | MMCX |
| Connector Type A | MMCX |
| Size | 30AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF30S-73RP1-73RP1-0470 to view detailed technical specifications.
No datasheet is available for this part.