Cable Assembly 0.5m 30AWG MMCX to MMCX PL-PL Crimp-Crimp
Samtec RF30S-73RP1-73RP1-0500 technical specifications.
| Gender | PL-PL |
| Connector Type B | MMCX |
| Connector Type A | MMCX |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF30S-73RP1-73RP1-0500 to view detailed technical specifications.
No datasheet is available for this part.