Cable Assembly RG316 0.159m 26AWG SMA to SMA PL-F Bulk
Samtec RF316-01RP1-01BJ1-0159 technical specifications.
| Cable Type | RG316 |
| Gender | PL-F |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.