Cable Assembly RG316 0.86m 26AWG SMA to SMA PL-PL Bulk
Samtec RF316-01SP1-01SP1-0860 technical specifications.
| Cable Type | RG316 |
| Gender | PL-PL |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.