Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SAMTEC
RF316-01SP1-303030-0416
Datasheet
Samtec
RF316-01SP1-303030-0416
Active
50 Ohm RG 316 Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
Coaxial & RF Assemblies
SMA, BNC, U.FL
50 Ohm RG 316 Cable Assemblies
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Cable Type
RG316
Gender
PL
Connector Type A
SMA
Min Operating Temperature
-50
°C
Max Operating Temperature
165
°C
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account