Cable Assembly RG316 0.159m 26AWG MCX to SMB PL-PL
Samtec RF316-02RP1-07SP1-0159 technical specifications.
| Cable Type | RG316 |
| Gender | PL-PL |
| Connector Type B | SMB |
| Connector Type A | MCX |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.