The RF316-04SP3-02SP1-0500 is a 50 Ohm high-performance RF cable assembly featuring double-shielded RG 316 coaxial cable. It is configured with an 04SP3 connector at one end and an 02SP1-1000 at the other, designed for low-frequency RF applications requiring flexibility and durability. The cable uses a 24 AWG center conductor and has a minimum bend radius of 12.8 mm.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohm |
| Cable Type | RG 316 |
| Conductor Size | 24AWG |
| Capacitance | 96pF/meter |
| Bend Radius | 12.8mm |
| Operating Temperature Range | -50 to +165Celsius |
| Cable Length | 500mm |
| RoHS | Compliant |
| REACH | Compliant |