Cable Assembly RG316 0.105m 26AWG Type N F Bulk
Checking distributor stock and pricing after the page loads.
| Cable Type | RG316 |
| Gender | F |
| Connector Type A | Type N |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |