The ROLC-145-02-S-Q is a surface mount socket strip header from Samtec, featuring 180 contacts with a terminal pitch of 0.71/0.56mm. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The header is designed for surface mount applications and can handle a maximum current rating of 1A per contact. It measures 4.57mm in height and has a solder termination method.
Sign in to ask questions about the Samtec ROLC-145-02-S-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ROLC-145-02-S-Q technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 180 |
| Terminal Pitch | 0.71/0.56mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Height | 4.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ROLC-145-02-S-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.