The Samtec ROLC-145-L2-S-Q-LC is a surface mount socket strip with 180 contacts, featuring a straight body orientation and a terminal pitch of 0.71/0.56mm. It is designed for surface mount applications and can operate between -55°C and 125°C. The socket strip is terminated through solder and is available in a shrouded and unshrouded configuration.
Sign in to ask questions about the Samtec ROLC-145-L2-S-Q-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ROLC-145-L2-S-Q-LC technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 180 |
| Terminal Pitch | 0.71/0.56mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Height | 4.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ROLC-145-L2-S-Q-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.