
This 8-contact female I/O connector features a liquid crystal polymer insulator and a rated current of 4.5A. It has a dielectric withstanding voltage of 900VAC and is suitable for commercial reliability. The connector is lead-free and has a matte tin contact finish. It is designed for use in telecom and datacom applications.
Sign in to ask questions about the Samtec RPBU-02-S-A-VT-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec RPBU-02-S-A-VT-LC technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 4.5 |
| Dielectric Withstanding Voltage | 900VAC |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | MATTE TIN |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec RPBU-02-S-A-VT-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.