
This female 4-contact surface mount header features a liquid crystal polymer (LCP) insulator and a rated current of 3.1A. It has a commercial reliability rating and is suitable for operating temperatures between -55°C and 125°C. The header is designed for surface mount applications and has a matte tin (Sn) with nickel (Ni) barrier contact finish termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec RSM-102-02-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec RSM-102-02-L-D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RSM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.1 |
| Insulator Color | BLACK |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec RSM-102-02-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.