
This 2-position female surface mount header features a rated current of 3.1A and an operating temperature range of -55°C to 125°C. It is constructed with a liquid crystal polymer (LCP) insulator and has a matte tin (Sn) contact finish. The header is compliant with the UL 94V-0 flammability standard and is suitable for commercial applications.
Samtec RSM-102-02-L-S-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RSM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.1 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec RSM-102-02-L-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.