This 4-contact female shrouded header features a liquid crystal polymer (LCP) insulator and a maximum operating temperature range of -65 to 125°C. It has a rated current of 1A and a dielectric withstanding voltage of 1000VAC. The header is designed for surface mount applications and has a plating thickness of 30μ. It is suitable for commercial reliability and is available in a shrouded configuration.
Samtec RSM-102-02-S-D-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec RSM-102-02-S-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.