
This 12-contact female surface mount header features a liquid crystal polymer (LCP) insulator and a matte tin (Sn) finish. It has a rated current of 1A and a dielectric withstanding voltage of 1000VAC. The header is designed for commercial reliability and has a UL flammability code of 94V-0. It is suitable for use in temperatures up to 125°C.
Samtec RSM-106-02-S-D-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RSM-1 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec RSM-106-02-S-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.