The RSM-110-02-L-D-LC-P is a 20-contact socket strip from Samtec, designed for surface mount applications. It features a SKT gender and a terminal pitch of 1.27mm, with two rows of contacts. This socket strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 3.1A per contact and a height of 6.1mm.
Samtec RSM-110-02-L-D-LC-P technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.1/ContactA |
| Height | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec RSM-110-02-L-D-LC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.