This 40-position 2-row shrouded surface mount header features a 1.27mm pitch and a maximum current rating of 1A. It is designed for surface mount applications and has a operating temperature range of -55°C to 125°C. The header is RoHS compliant and available in packaging quantities of 500. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec RSM-120-02-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec RSM-120-02-S-D-LC technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | RSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec RSM-120-02-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.