The Samtec RSM-134-02-S-D-LC is a 68-contact socket strip with a SKT gender and 1.27mm terminal pitch. It features two rows of contacts and is designed for solder termination. The component operates within a temperature range of -55 to 125 degrees Celsius. It is a surface mount device with a height of 6.1mm and a straight body orientation.
Sign in to ask questions about the Samtec RSM-134-02-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec RSM-134-02-S-D-LC technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.1/ContactA |
| Height | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec RSM-134-02-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.