Conn MMCX 50Ohm Solder ST SMD F Gold Over Nickel T/R
Checking distributor stock and pricing after the page loads.
| Type | MMCX |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |