
This high-speed riser card kit features 80 contacts with a terminal pitch of 0.8mm and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and is designed for surface mount applications. The kit is rated for a maximum current of 3.1A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec RU8-140-30-SE-S-DV-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec RU8-140-30-SE-S-DV-K-TR technical specifications.
| Type | High-Speed Riser Card Kit |
| Gender | RCP/RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2/2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.1/ContactA |
Download the complete datasheet for Samtec RU8-140-30-SE-S-DV-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.