
The Samtec RU8-160-30-DP-S-DV-K-TR is a high-speed riser card kit with 120 contacts, featuring a terminal pitch of 0.8mm and a termination method of solder. It has a maximum current rating of 3.1A per contact and operates within a temperature range of -55°C to 125°C. This kit is designed for surface mount applications and is available in a straight body orientation.
Sign in to ask questions about the Samtec RU8-160-30-DP-S-DV-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec RU8-160-30-DP-S-DV-K-TR technical specifications.
| Type | High-Speed Riser Card Kit |
| Gender | RCP/RCP |
| Number of Contacts | 120 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.1/ContactA |
Download the complete datasheet for Samtec RU8-160-30-DP-S-DV-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.