Cable Assembly Discrete Wire 0.063m 28AWG Wire to Board to Wire to Board 15 to 15 POS SKT-SKT Crimp-Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |