This cable assembly features discrete wire with a wire size of 30 AWG. The connectors are of type wire to board and are terminated through crimping. The jacket material is polyvinyl chloride. The assembly operates within a temperature range of -10°C to 85°C.
Samtec S1SS-15-30-GF-06.80-D-NUS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 30AWG |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec S1SS-15-30-GF-06.80-D-NUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.