Sign in to ask questions about the Samtec S1SST-03-28-GF-10.00-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec S1SST-03-28-GF-10.00-S technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Wire to Board |
| Gender | SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp |
| Jacket Material | Polytetrafluoroethylene |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec S1SST-03-28-GF-10.00-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.