The S2M-105-01-F-D-TR is a 10-contact through-hole connector with a 2mm pitch, featuring 2 rows of contacts. It is plated with gold and compliant with RoHS regulations. The connector is available in tape and reel packaging.
Samtec S2M-105-01-F-D-TR technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec S2M-105-01-F-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.