
This 10-contact female header features a 2mm pitch and gold-plated contacts. It is available in tape and reel packaging. The header is not radiation hardened and is compliant with RoHS regulations. The contacts are solder terminated.
Samtec S2M-105-02-F-D-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec S2M-105-02-F-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.