
The S2M-105-02-L-D-K-TR is a 10-contact shrouded header from Samtec, featuring a 2mm pitch and solder termination. The contacts are plated with gold and made of copper. This header is designed for surface mount applications and is available on tape and reel. It is compliant with RoHS regulations but not Reach SVHC compliant. The header is not radiation hardened.
Samtec S2M-105-02-L-D-K-TR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec S2M-105-02-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.