
This 20-contact shrouded header features a 2mm pitch and is designed for surface mount applications. It is made with copper contacts and has a gold plating. The receptacle is not compliant with Reach SVHC regulations, but is compliant with RoHS standards. It is available in a surface mount package type.
Samtec S2M-110-02-S-D-K-TR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec S2M-110-02-S-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
