
This 60-contact, 2-row SMD receptacle header features gold-plated copper contacts and is packaged on tape and reel. It is compliant with RoHS standards but does not meet Reach SVHC requirements. The header is designed for surface mount applications and is available from Samtec.
Samtec S2M-130-02-L-D-TR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec S2M-130-02-L-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.