Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec S2SD-05-24C-L-05.00-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec S2SD-05-24C-L-05.00-SS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Socket Strip |
| Gender | SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec S2SD-05-24C-L-05.00-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.